TE Connectivity Insulated Solder Spade Connector, 0.3mm² to 1.4mm², 22AWG to 16AWG, #6 Stud Size Nylon, Red

Stock information currently inaccessible
RS Stock No.:
782-4897
Mfr. Part No.:
322777
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Insulated

Width

6.35mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

#6

Colour

Red

Overall Length

18.72mm

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy