TE Connectivity Insulated Solder Spade Connector, 0.3mm² to 1.4mm², 22AWG to 16AWG, #4 Stud Size Nylon, Red

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-4894
Mfr. Part No.:
52927
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Insulated

Insulation Material

Nylon

Width

5.16mm

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

#4

Colour

Red

Overall Length

20.29mm

Contact Plating

Tin

Contact Material

Phosphor Bronze

COO (Country of Origin):
US