TE Connectivity PIDG Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 10 Stud Size Nylon, Blue
- RS Stock No.:
- 782-4866
- Mfr. Part No.:
- 52937
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-4866
- Mfr. Part No.:
- 52937
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Width | 10.31mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 10 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Overall Length | 23.07mm | |
| Contact Material | Phosphor Bronze | |
| Thickness | 0.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Width 10.31mm | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 10 | ||
Colour Blue | ||
Contact Plating Tin | ||
Overall Length 23.07mm | ||
Contact Material Phosphor Bronze | ||
Thickness 0.79mm | ||
- COO (Country of Origin):
- US
