TE Connectivity Insulated Solder Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, #6 Stud Size Nylon, Red

Stock information currently inaccessible
RS Stock No.:
782-4850
Mfr. Part No.:
32562
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Insulated

Insulation Material

Nylon

Width

7.52mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

#6

Colour

Red

Overall Length

18.72mm

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
US