TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M4 Stud Size Polyvinyl Chloride, Yellow
- RS Stock No.:
- 756-0754
- Distrelec Article No.:
- 304-35-988
- Mfr. Part No.:
- 165015
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.37
(exc. VAT)
£4.045
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 230 unit(s) ready to ship
- Plus 235 unit(s) shipping from 29 June 2026
- Plus 520 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.674 | £3.37 |
| 25 - 120 | £0.578 | £2.89 |
| 125 - 245 | £0.478 | £2.39 |
| 250 + | £0.458 | £2.29 |
*price indicative
- RS Stock No.:
- 756-0754
- Distrelec Article No.:
- 304-35-988
- Mfr. Part No.:
- 165015
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Crimp Spade Connector | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Width | 8mm | |
| Minimum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 6.4mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 31.45mm | |
| Stud Size | M4 | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 0.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Crimp Spade Connector | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Width 8mm | ||
Minimum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 6.4mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 31.45mm | ||
Stud Size M4 | ||
Hooked No | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 0.79mm | ||
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
