TE Connectivity PIDG Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M6 Stud Size Nylon, Black, Yellow
- RS Stock No.:
- 680-5630
- Mfr. Part No.:
- 323682
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 680-5630
- Mfr. Part No.:
- 323682
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Width | 12.7mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M6 | |
| Colour | Black, Yellow | |
| Contact Plating | Tin | |
| Overall Length | 30.18mm | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Width 12.7mm | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M6 | ||
Colour Black, Yellow | ||
Contact Plating Tin | ||
Overall Length 30.18mm | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
