TE Connectivity, PIDG Insulated Crimp Spade Connector, 22 AWG to 16 AWG, M3.5 Stud Size Nylon, Red

Bulk discount available

Subtotal (1 pack of 50 units)*

£24.45

(exc. VAT)

£29.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 18 May 2026
  • Plus 10,000 unit(s) shipping from 24 June 2026
  • Plus 10,000 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.489£24.45
250 - 1200£0.406£20.30
1250 - 2450£0.303£15.15
2500 - 4950£0.295£14.75
5000 +£0.288£14.40

*price indicative

Packaging Options:
RS Stock No.:
669-2298
Distrelec Article No.:
304-47-433
Mfr. Part No.:
52409
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Spade Connector

Series

PIDG

Insulation

Insulated

Width

6.35mm

Insulation Material

Nylon

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.65mm²

Stud Size

M3.5

Overall Length

23.7mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Phosphor Bronze

Standards/Approvals

No

Thickness

0.79mm

TE Connectivity PIDG Spade Tongue Wire Crimp Terminals


PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits


• High conductivity copper body

• Copper sleeve for improved wire insulation support

• Serrations in wire barrel for maximum contact and tensile strength

• Colour coded sleeves for easy wire size and tooling identification

• Funnelled wire entry for easy wire insertion

• Designed enables a reliable and uniform crimp

Product Application Information


These PIDG spade tongue wire crimp terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals


Related links