TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 22 AWG to 16 AWG, M3.5 Stud Size Vinyl, Red
- RS Stock No.:
- 669-2043
- Distrelec Article No.:
- 304-48-827
- Mfr. Part No.:
- 327043
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£26.00
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 900 unit(s) shipping from 22 June 2026
- Plus 800 unit(s) shipping from 29 June 2026
- Plus 1,200 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.26 | £26.00 |
| 200 - 400 | £0.252 | £25.20 |
| 500 - 900 | £0.244 | £24.40 |
| 1000 + | £0.218 | £21.80 |
*price indicative
- RS Stock No.:
- 669-2043
- Distrelec Article No.:
- 304-48-827
- Mfr. Part No.:
- 327043
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Crimp Spade Connector | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 6.35mm | |
| Minimum Wire Size mm² | 0.26mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M3.5 | |
| Overall Length | 21.79mm | |
| Hooked | No | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 0.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Crimp Spade Connector | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 6.35mm | ||
Minimum Wire Size mm² 0.26mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M3.5 | ||
Overall Length 21.79mm | ||
Hooked No | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 0.79mm | ||
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 22 AWG to 16 AWG Red
- RS PRO Insulated Crimp Spade Connector M3.5 Stud Size Vinyl, Red
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 16 AWG to 14 AWG Blue
