TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M3.5 Stud Size Vinyl,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
669-2002
Mfr. Part No.:
52949
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Width

6.35mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M3.5

Colour

Red

Contact Plating

Tin

Overall Length

20.6mm

Contact Material

Phosphor Bronze

COO (Country of Origin):
US