TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 16 AWG to 14 AWG, 3.02 mm Stud Size Vinyl, Blue
- RS Stock No.:
- 190-3882
- Mfr. Part No.:
- 132528-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£448.65
(exc. VAT)
£538.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £448.65 | £0.449 |
*price indicative
- RS Stock No.:
- 190-3882
- Mfr. Part No.:
- 132528-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Spade Connector | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Overall Length | 19.9mm | |
| Stud Size | 3.02 mm | |
| Hooked | No | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 0.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Spade Connector | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 5mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.25mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Overall Length 19.9mm | ||
Stud Size 3.02 mm | ||
Hooked No | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 0.79mm | ||
RoHS Status: Exempt
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
