TE Connectivity, PIDG Insulated Crimp Spade Connector, 16 AWG to 14 AWG, M3.5 Stud Size Nylon, Blue

Subtotal (1 pack of 1000 units)*

£311.65

(exc. VAT)

£373.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£311.65£0.312

*price indicative

RS Stock No.:
190-3854
Mfr. Part No.:
320861
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Crimp Spade Connector

Insulation

Insulated

Width

6.2mm

Insulation Material

Nylon

Minimum Wire Size mm²

1.25mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Stud Size

M3.5

Overall Length

18.72mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

0.84mm

TE Connectivity PIDG Spade Tongue Wire Crimp Terminals


PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits


• High conductivity copper body

• Copper sleeve for improved wire insulation support

• Serrations in wire barrel for maximum contact and tensile strength

• Colour coded sleeves for easy wire size and tooling identification

• Funnelled wire entry for easy wire insertion

• Designed enables a reliable and uniform crimp

Product Application Information


These PIDG spade tongue wire crimp terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy