TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M5 Stud Size Nylon, Blue
- RS Stock No.:
- 165-0651
- Mfr. Part No.:
- 53245-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 165-0651
- Mfr. Part No.:
- 53245-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Width | 7.47mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M5 | |
| Colour | Blue | |
| Overall Length | 24.61mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Thickness | 0.79mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Width 7.47mm | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M5 | ||
Colour Blue | ||
Overall Length 24.61mm | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Thickness 0.79mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
