TE Connectivity PIDG Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M6 Stud Size Nylon, Black, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-0566
Mfr. Part No.:
323682
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Width

12.7mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M6

Colour

Black, Yellow

Contact Plating

Tin

Overall Length

30.18mm

Contact Material

Copper

COO (Country of Origin):
US