TE Connectivity, PIDG Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M5 Stud Size Nylon, Yellow
- RS Stock No.:
- 165-0409
- Distrelec Article No.:
- 304-47-137
- Mfr. Part No.:
- 130620
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£545.00
(exc. VAT)
£655.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,500 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £1.09 | £545.00 |
*price indicative
- RS Stock No.:
- 165-0409
- Distrelec Article No.:
- 304-47-137
- Mfr. Part No.:
- 130620
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Spade Connector | |
| Series | PIDG | |
| Insulation | Insulated | |
| Width | 13.5mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 32.6mm | |
| Stud Size | M5 | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 0.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Spade Connector | ||
Series PIDG | ||
Insulation Insulated | ||
Width 13.5mm | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 32.6mm | ||
Stud Size M5 | ||
Hooked No | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 0.79mm | ||
- COO (Country of Origin):
- NL
TE Connectivity PIDG Spade Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp Terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue Terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade Terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG Terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade Terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde Terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Designed enables a reliable and uniform crimp
Product Application Information
These PIDG spade tongue wire crimp terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
