TE Connectivity PIDG Insulated Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M5 Stud Size Nylon, Blue

Stock information currently inaccessible
RS Stock No.:
164-3329
Mfr. Part No.:
52422-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Width

8.71mm

Minimum Wire Size mm²

1.25mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

14AWG

Stud Size

M5

Colour

Blue

Overall Length

25.53mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.84mm

COO (Country of Origin):
US