TE Connectivity PIDG Insulated Crimp Spade Connector, 3mm² to 6mm², 12AWG to 10AWG, M5 Stud Size Nylon, Yellow

Stock information currently inaccessible
RS Stock No.:
164-0266
Mfr. Part No.:
324015
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Width

10.57mm

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M5

Colour

Yellow

Contact Plating

Tin

Overall Length

25.83mm

Contact Material

Copper

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy