TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M6 Stud Size Polyvinyl Chloride, Yellow
- RS Stock No.:
- 163-8680
- Distrelec Article No.:
- 304-47-159
- Mfr. Part No.:
- 165019
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£188.00
(exc. VAT)
£225.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.376 | £188.00 |
*price indicative
- RS Stock No.:
- 163-8680
- Distrelec Article No.:
- 304-47-159
- Mfr. Part No.:
- 165019
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Spade Connector | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Width | 13.5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M6 | |
| Overall Length | 32.6mm | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 0.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Spade Connector | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Width 13.5mm | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M6 | ||
Overall Length 32.6mm | ||
Hooked No | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 0.79mm | ||
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 12 AWG to 10 AWG Yellow
