TE Connectivity Solistrand Uninsulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M4 (#8) Stud Size

Stock information currently inaccessible
RS Stock No.:
162-0769
Mfr. Part No.:
320856
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Insulation

Uninsulated

Width

7.47mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

14AWG

Stud Size

M4 (#8)

Overall Length

13.06mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.84mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy