TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 22 AWG to 16 AWG, M5 Stud Size Polyvinyl Chloride, Red

Subtotal (1 box of 1000 units)*

£528.97

(exc. VAT)

£634.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£528.97£0.529

*price indicative

RS Stock No.:
161-9976
Mfr. Part No.:
328516
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Spade Connector

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Width

7.52mm

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size AWG

16AWG

Stud Size

M5

Overall Length

20.34mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

0.79mm

COO (Country of Origin):
US

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals


PLASTI-GRIP closed barrel spade tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy