TE Connectivity Uninsulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M3.5 Stud Size

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
161-8630
Mfr. Part No.:
53123-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Uninsulated

Width

6.35mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M3.5

Contact Plating

Tin

Overall Length

14.63mm

Contact Material

Phosphor Bronze

COO (Country of Origin):
US