TE Connectivity PCB Force Guided Relay, 24 V dc Coil Voltage, 4-Pole
- RS Stock No.:
- 680-3571
- Mfr. Part No.:
- SR6M4024
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£27.02
(exc. VAT)
£32.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £27.02 |
| 2 - 4 | £25.69 |
| 5 + | £24.40 |
*price indicative
- RS Stock No.:
- 680-3571
- Mfr. Part No.:
- SR6M4024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Number of Poles | 4 | |
| Coil Resistance | 480Ω | |
| Coil Power | 1200mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Length | 55mm | |
| Height | 16.5mm | |
| Depth | 16.5mm | |
| Series | SR6 | |
| Isolation Coil To Contact | 4kVrms | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Number of Poles 4 | ||
Coil Resistance 480Ω | ||
Coil Power 1200mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Length 55mm | ||
Height 16.5mm | ||
Depth 16.5mm | ||
Series SR6 | ||
Isolation Coil To Contact 4kVrms | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
Safety Relay SR6 Series
8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205
Related links
- TE Connectivity PCB Force Guided Relay 4-Pole
- TE Connectivity PCB Force Guided Relay 4-Pole, DPDT
- Panasonic PCB Force Guided Relay 4-Pole, 3PST
- Omron PCB Force Guided Relay 4-Pole
- Idec PCB Force Guided Relay 4-Pole, DPDT
- Panasonic PCB Force Guided Relay 4-Pole, 4PDT
- Idec PCB Force Guided Relay 4-Pole, 3PDT
- Panasonic PCB Force Guided Relay 4-Pole, DPDT
