Panasonic DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6-Pole, SPDT
- RS Stock No.:
- 247-4343
- Mfr. Part No.:
- SFS2-DC24V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.57
(exc. VAT)
£19.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 83 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.57 |
| 5 - 9 | £16.10 |
| 10 - 24 | £15.68 |
| 25 + | £15.27 |
*price indicative
- RS Stock No.:
- 247-4343
- Mfr. Part No.:
- SFS2-DC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | SPDT | |
| Number of Poles | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Screw | |
| Height | 15mm | |
| Length | 50mm | |
| Series | SFS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration SPDT | ||
Number of Poles 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Screw | ||
Height 15mm | ||
Length 50mm | ||
Series SFS | ||
- COO (Country of Origin):
- JP
The Panasonic makes SF series of Safety relays, This slim type relay has 2 form A and 2 form B contact arrangement. The relay has no indicator LED, the rated coil voltage is 24 Vdc.
Fast response time is achieved (max. 8 ms )
With diode and LED indication type available
Related links
- Panasonic DIN Rail Force Guided Relay 6-Pole, SPDT
- Panasonic PCB Force Guided Relay 6-Pole
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Panasonic PCB Force Guided Relay 6-Pole, 4PST
- Finder DIN Rail Force Guided Relay 6-Pole, 5 NO/1 NC
- Elesta DIN Rail Force Guided Relay 6-Pole, 2 NC/3 NO
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 6-Pole, 4 NO/1 NC
