TE Connectivity PCB Force Guided Relay, 12V dc Coil Voltage, 6-Pole, 4 NO/2 NC
- RS Stock No.:
- 163-9340
- Mfr. Part No.:
- V23050A1012A542
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£237.80
(exc. VAT)
£285.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £23.78 | £237.80 |
*price indicative
- RS Stock No.:
- 163-9340
- Mfr. Part No.:
- V23050A1012A542
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 4 NO/2 NC | |
| Number of Poles | 6 | |
| Coil Resistance | 120Ω | |
| Coil Power | 1.2W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | PCB Terminal | |
| Depth | 16.5mm | |
| Length | 55mm | |
| Height | 16.5mm | |
| Isolation Coil To Contact | 4kVrms | |
| Contact Material | Silver Alloy | |
| Series | SR6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 4 NO/2 NC | ||
Number of Poles 6 | ||
Coil Resistance 120Ω | ||
Coil Power 1.2W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type PCB Terminal | ||
Depth 16.5mm | ||
Length 55mm | ||
Height 16.5mm | ||
Isolation Coil To Contact 4kVrms | ||
Contact Material Silver Alloy | ||
Series SR6 | ||
- COO (Country of Origin):
- CZ
Safety Relay SR2M Series
2, 3 & 4 Pole low cost safety relay
4kV Coil to contact isolation
Forced guided contacts
Fully sealed design
Switching Voltage 440 Vac; 250 Vac
Switching Current 6 A
Operating temperature range: -25 to +70°C
Approvals
UL recognised component for Canada and US, TUV
Related links
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 3PDT
- Elesta PCB Force Guided Relay 6-Pole, 3PDT
- TE Connectivity PCB Force Guided Relay 6-Pole
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- Elesta PCB Force Guided Relay 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 2-Pole, DPST
