EPCOS B32620 Polypropylene Film Capacitor, 630V dc, ±5%, 1.5nF, Through Hole
- RS Stock No.:
- 896-1524
- Mfr. Part No.:
- B32620A6152J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.11
(exc. VAT)
£3.73
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 10 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | £0.311 | £3.11 |
500 - 990 | £0.264 | £2.64 |
1000 - 2490 | £0.233 | £2.33 |
2500 - 4990 | £0.203 | £2.03 |
5000 + | £0.187 | £1.87 |
*price indicative
- RS Stock No.:
- 896-1524
- Mfr. Part No.:
- B32620A6152J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1.5nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32620 | |
Lead Pitch | 7.5mm | |
Length | 10mm | |
Lead Length | 6.1mm | |
Depth | 4mm | |
Height | 8.5mm | |
Dimensions | 10 x 4 x 8.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 4 % @ 100 kHz | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1.5nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32620 | ||
Lead Pitch 7.5mm | ||
Length 10mm | ||
Lead Length 6.1mm | ||
Depth 4mm | ||
Height 8.5mm | ||
Dimensions 10 x 4 x 8.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 4 % @ 100 kHz | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.5mm | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Related links
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5%, 3.3nF
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor 5% Through Hole