EPCOS B32529 Polyester Film Capacitor, 63V dc, ±10%, 220nF, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.30

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 300 left, ready to ship
  • Plus 300 left, ready to ship from another location
Units
Per unit
Per Pack*
25 - 25£0.132£3.30
50 - 75£0.112£2.80
100 - 475£0.099£2.48
500 - 1975£0.086£2.15
2000 +£0.079£1.98

*price indicative

Packaging Options:
RS Stock No.:
896-1310
Mfr. Part No.:
B32529C0224K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

220nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.3 x 2.5 x 6.5mm

Dielectric

Polyester

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dissipation Factor

15 % @ 10 kHz

Lead Diameter

0.5mm

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links