EPCOS B81123 Metallised Polypropylene Film Capacitor, 3 kV dc, 500 V ac, ±20%, 1nF, Through Hole
- RS Stock No.:
- 882-9528
- Mfr. Part No.:
- B81123C1102M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 370 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 19,660 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.364 | £3.64 |
50 - 190 | £0.255 | £2.55 |
200 - 490 | £0.174 | £1.74 |
500 + | £0.143 | £1.43 |
*price indicative
- RS Stock No.:
- 882-9528
- Mfr. Part No.:
- B81123C1102M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1nF | |
Voltage | 3 kV dc, 500 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B81123 | |
Lead Pitch | 15mm | |
Suppression Class | Y1 | |
Length | 18mm | |
Depth | 5mm | |
Lead Length | 6mm | |
Height | 10.5mm | |
Dimensions | 18 x 5 x 10.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +110°C | |
Dissipation Factor | 1 % @ 1 kHz, 5 % @ 100 kHz | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1nF | ||
Voltage 3 kV dc, 500 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B81123 | ||
Lead Pitch 15mm | ||
Suppression Class Y1 | ||
Length 18mm | ||
Depth 5mm | ||
Lead Length 6mm | ||
Height 10.5mm | ||
Dimensions 18 x 5 x 10.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 1 % @ 1 kHz, 5 % @ 100 kHz | ||
Lead Diameter 0.8mm | ||
B81123 Series
Suitable for double or reinforced insulated applications (class Y1)
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
Standards
EN 60384-14, IEC 60384-14, UL 1414 (double protection)
Y Class - Y1
Related links
- EPCOS B81123 Metallised Polypropylene Film Capacitor 500 V ac 1nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 1nF, Through Hole
- EPCOS B32671L Metallised Polypropylene Film Capacitor 500 V ac 10nF, Through Hole
- EPCOS B32671L Metallised Polypropylene Film Capacitor 500 V ac 12nF, Through Hole
- EPCOS B32671L Metallised Polypropylene Film Capacitor 500 V ac 3.9nF, Through Hole
- EPCOS B32671L Metallised Polypropylene Film Capacitor 500 V ac 6.8nF, Through Hole
- Genteq 42L Metallised Polypropylene Film Capacitor 750 V ac 10nF
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 1nF, Through Hole