Panasonic ECQE(B) Metallised Polyester Film Capacitor, 250V dc, ±10%, 100nF, Through Hole

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.229

(exc. VAT)

£0.275

(inc. VAT)

RS Stock No.:
807-3712
Mfr. Part No.:
ECQ-E2104KB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQE(B)

Lead Pitch

7.5mm

Length

10.3mm

Depth

5.8mm

Height

8.4mm

Dimensions

10.3 x 5.8 x 8.4mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Lead Diameter

0.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

ECQE(B) Series


Non-inductive construction
Self-healing
Flame retardant epoxy resin coating

Related links