Panasonic ECQE(F) Polyester Film Capacitor, 250V dc, ±5%, 33nF, Through Hole
- RS Stock No.:
- 920-5434
- Mfr. Part No.:
- ECQE2333JF
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-5434
- Mfr. Part No.:
- ECQE2333JF
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- TH
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Related links
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Film Capacitor 33 nF 250V ac 250 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 100 nF 250V ac 250 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 220 nF 250V ac 250 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 2.2 μF 250V ac 250 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 10 μF 250V ac 250 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 22 nF 250V ac 250 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 10 nF 250V ac 250 V dc, Through Hole
