EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.34

(exc. VAT)

£4.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1,430 left, ready to ship
  • Plus 400 left, ready to ship from another location
  • Final 1,410 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
10 - 40£0.334£3.34
50 - 190£0.219£2.19
200 - 490£0.156£1.56
500 +£0.151£1.51

*price indicative

Packaging Options:
RS Stock No.:
712-3719
Mfr. Part No.:
B32529C0105K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

4.5mm

Height

9.5mm

Dimensions

4.5 x 9.5 x 7.3mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links