EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 47nF, Through Hole

Discontinued
Packaging Options:
RS Stock No.:
712-3703
Mfr. Part No.:
B32529C0473J189
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

47nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links