Panasonic ECHU(X) 50 V dc 50V ac Film Capacitor, 5.6 nF, Surface
- RS Stock No.:
- 623-2073
- Mfr. Part No.:
- ECHU1H562GX5
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.217 | £2.17 |
*price indicative
- RS Stock No.:
- 623-2073
- Mfr. Part No.:
- ECHU1H562GX5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 5.6nF | |
| Product Type | Film Capacitor | |
| Mount Type | Surface | |
| Rated AC Voltage | 50V ac | |
| Series | ECHU(X) | |
| Rated DC Voltage | 50V dc | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Height | 0.9mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 5.6nF | ||
Product Type Film Capacitor | ||
Mount Type Surface | ||
Rated AC Voltage 50V ac | ||
Series ECHU(X) | ||
Rated DC Voltage 50V dc | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Height 0.9mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
• Reflow soldering only;• Compact design;• Lightweight design;• Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Related links
- Panasonic ECHU(X) 50 V dc 50V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 50 V dc 50V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 50 V dc 50V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 50 V dc 50V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 50 V dc 50V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 50 V dc 50V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 50 V dc 50V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 50 V dc 50V ac Film Capacitor Surface Mount


