Panasonic ECHU(X) 16 V dc 16V ac Film Capacitor, 68 nF, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.27

(exc. VAT)

£3.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,960 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.327£3.27
50 - 240£0.31£3.10
250 - 990£0.255£2.55
1000 - 2490£0.228£2.28
2500 +£0.225£2.25

*price indicative

Packaging Options:
RS Stock No.:
623-2045
Mfr. Part No.:
ECHU1C683GX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Film Capacitor

Capacitance

68nF

Mount Type

Surface

Rated AC Voltage

16V ac

Series

ECHU(X)

Rated DC Voltage

16V dc

Automotive Standard

No

Maximum Operating Temperature

125°C

Width

2.5mm

Standards/Approvals

RoHS

Height

1.5mm

Length

3.2mm

ECHU(X) Series PPS Film Chip Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:


• Reflow soldering only;• Compact design;• Lightweight design;• Low ESR

Applications


ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.

SMT 125°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy