Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±2%, 39nF, Surface Mount

Subtotal (1 pack of 10 units)*

£0.64

(exc. VAT)

£0.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.064£0.64

*price indicative

RS Stock No.:
623-2039
Mfr. Part No.:
ECHU1C393GX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

39nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Length

3.2mm

Depth

1.6mm

Height

1.5mm

Dimensions

3.2 x 1.6 x 1.5mm

Dielectric

PPS

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Package/Case

1206 (3216M)