EPCOS B32529 Polyester Capacitor (PET), 250V dc, ±5%, 10nF, Through Hole

Bulk discount available

Subtotal (1 tape of 10 units)*

£1.14

(exc. VAT)

£1.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90£0.114£1.14
100 - 490£0.093£0.93
500 - 990£0.078£0.78
1000 +£0.059£0.59

*price indicative

Packaging Options:
RS Stock No.:
241-6583
Mfr. Part No.:
B32529C3103J189
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

10nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

COO (Country of Origin):
BR
The EPCOS B32529 series metallized polyester film capacitor has polyethylene terephthalate dielectric material. It has stacked-film technology for lead spacing. It has plastic case and epoxy sealing. The parallel wire lead terminals are made from lead-free tinned. It is used for blocking, coupling, decoupling, bypassing and in RFI for automotive applications.

High pulse strength
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant

Related links