EPCOS B32529 Polyester Capacitor (PET), 100V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 241-6577
- Mfr. Part No.:
- B32529C1104K289
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 bag of 5 units)*
£1.02
(exc. VAT)
£1.225
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,545 unit(s) ready to ship
- Plus 320 unit(s) ready to ship from another location
- Plus 415 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | £0.204 | £1.02 |
50 - 245 | £0.168 | £0.84 |
250 - 495 | £0.144 | £0.72 |
500 - 995 | £0.122 | £0.61 |
1000 + | £0.108 | £0.54 |
*price indicative
- RS Stock No.:
- 241-6577
- Mfr. Part No.:
- B32529C1104K289
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 100nF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32529 | |
Lead Pitch | 5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32529 | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- BR
The EPCOS B32529 series metallized polyester film capacitor has polyethylene terephthalate dielectric material. It has stacked-film technology for lead spacing. It has plastic case and epoxy sealing. The parallel wire lead terminals are made from lead-free tinned. It is used for blocking, coupling, decoupling, bypassing and in RFI for automotive applications.
High pulse strength
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant
Related links
- EPCOS B32529 Polyester Capacitor (PET) ±10% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32522 Polyester Capacitor (PET) ±10% Through Hole