Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 100nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.85

(exc. VAT)

£9.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 360 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.785£7.85
100 - 240£0.652£6.52
250 - 490£0.62£6.20
500 - 990£0.581£5.81
1000 +£0.51£5.10

*price indicative

Packaging Options:
RS Stock No.:
220-7786
Mfr. Part No.:
F17724102000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F1772

Lead Pitch

15mm

Length

17.5mm

Depth

8.5mm

Height

15mm

Dimensions

8.5 x 15 x 17.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

X2 class anti-interference capacitors, series F1772-2000 310 V ac


Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case

Approvals

(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Related links