Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 68nF, Through Hole

Discontinued
RS Stock No.:
173-3780
Mfr. Part No.:
F17723682000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

68nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F1772

Lead Pitch

15mm

Suppression Class

X2

Length

17.8mm

Depth

7.3mm

Height

13.3mm

Dimensions

17.8 x 7.3 x 13.3mm

Dielectric

Polyester

Terminal Type

Through Hole

Package/Case

07

Lead Diameter

0.8mm

RoHS Status: Exempt

X2 class anti-interference capacitors, series F1772-2000 310 V ac


Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case

Approvals

(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Related links