Panasonic EZPV Film Capacitor, 1.1kV dc, ±10%, 6μF, Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-8561
Distrelec Article No.:
303-16-760
Mfr. Part No.:
EZPV1B605LTB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

6µF

Voltage

1.1kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

EZPV

COO (Country of Origin):
CN
The Panasonic metallized polypropylene film capacitor has 6 μF capacitance with 1100 V DC rated operating voltage. The capacitor mainly used in the applications such as DC filtering, DC link circuit, solar inverters and wind power generation etc.

High Safety
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?

Related links