Panasonic EZPV Film Capacitor, 1.1kV dc, ±10%, 30μF, Through Hole

Discontinued
RS Stock No.:
204-8583
Mfr. Part No.:
EZPV1B306MTB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

30µF

Voltage

1.1kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

EZPV

COO (Country of Origin):
CN
The Panasonic metallized polypropylene film capacitor has 30 μF capacitance with 1100 V DC rated operating voltage. The capacitor mainly used in the applications such as DC filtering, DC link circuit, solar inverters and wind power generation etc.

High Safety
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?

Related links