EPCOS B32652 Polypropylene Film Capacitor, 1.6kV dc, 5%, 3.3nF, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£6.875

(exc. VAT)

£8.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.275£6.88
100 - 475£0.258£6.45
500 +£0.225£5.63

*price indicative

RS Stock No.:
194-3761
Mfr. Part No.:
B32652A1332J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

3.3nF

Voltage

1.6kV dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32652

Lead Pitch

15mm

Automotive Standard

AEC-Q200D

Length

18mm

Depth

5mm

Lead Length

6mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Maximum Operating Temperature

+110°C

Dissipation Factor

3 x 10^-3%

Lead Diameter

0.8mm

COO (Country of Origin):
CN
The EPCOS Polypropylene film capacitor has 3300pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power s

High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant

Related links