KEMET PHE450 Film Capacitor, 1.6kV dc, ±5%, 470nF
- RS Stock No.:
- 285-8633
- Distrelec Article No.:
- 165-56-617
- Mfr. Part No.:
- PHE450RR6470JR06L2
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 285-8633
- Distrelec Article No.:
- 165-56-617
- Mfr. Part No.:
- PHE450RR6470JR06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470nF | |
| Voltage | 1.6kV dc | |
| Tolerance | ±5% | |
| Series | PHE450 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 1.6kV dc | ||
Tolerance ±5% | ||
Series PHE450 | ||
- COO (Country of Origin):
- SE
The Capacitor is a double sided metallized foil capacitors. This capacitor is designed for HF and high dv/dt application.
RoHS compliant
Related links
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- KEMET PHE450 Film Capacitor ±5%, 680nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 470nF
- KEMET PHE450 Metallised Polypropylene Film Capacitor 630 V dc 470nF, Through Hole