EPCOS B32776 Polypropylene Film Capacitor, 450V dc, 10%, 50μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£10.17

(exc. VAT)

£12.20

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 668 unit(s), ready to ship
Units
Per unit
1 - 9£10.17
10 - 54£9.45
55 +£8.53

*price indicative

RS Stock No.:
194-3750
Mfr. Part No.:
B32776G4506K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

50µF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32776

Lead Pitch

37.5mm

Length

41.5mm

Depth

28mm

Lead Length

6mm

Height

42.5mm

Dimensions

41.5 x 28 x 42.5mm

Dielectric

Polypropylene

Minimum Operating Temperature

-40°C

Lead Diameter

1.2mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
The EPCOS Polypropylene film capacitor has 50uF capacitance. It has Parallel wire leads, lead-free tinned and 2-pin, 4-pin and 12-pin versions. The maximum operating temperature is 105 °C. It is used for frequency converters, industrial and high-end power

Capacitance values up to 480 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible

Related links