EPCOS B32620 Polypropylene Film Capacitor, 160V dc, 5%, 100nF, Through Hole

Bulk discount available

Subtotal (1 box of 1000 units)*

£243.00

(exc. VAT)

£292.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 1000£0.243£243.00
2000 - 3000£0.207£207.00
4000 - 7000£0.191£191.00
8000 - 11000£0.186£186.00
12000 +£0.182£182.00

*price indicative

RS Stock No.:
194-3745
Mfr. Part No.:
B32620A5104J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32620

Lead Pitch

7.5mm

Length

10mm

Depth

5mm

Lead Length

6mm

Height

10.5mm

Dimensions

10 x 5 x 10.5mm

Dielectric

Polypropylene

Dissipation Factor

4 x 10^-3%

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
The EPCOS Polypropylene film capacitor has 0.1uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 105 °C. It is used for Compact fluorescent lamps (CFL) and SMPS.

Very high pulse strength
Very good self-healing properties
Smallest possible dimensions
High contact reliability
RoHS-compatible

Related links