EPCOS B32620 Polypropylene Film Capacitor, 250V dc, 5%, 100nF, Through Hole

Bulk discount available

Subtotal (1 box of 750 units)*

£214.50

(exc. VAT)

£257.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 999,998,250 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
750 - 750£0.286£214.50
1500 - 2250£0.253£189.75
3000 - 4500£0.246£184.50
5250 - 9750£0.239£179.25
10500 +£0.233£174.75

*price indicative

RS Stock No.:
194-3733
Mfr. Part No.:
B32620A3104J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32620

Lead Pitch

7.5mm

Length

10.3mm

Depth

6mm

Lead Length

6mm

Height

12mm

Dimensions

10.3 x 6 x 12mm

Dielectric

Polypropylene

Dissipation Factor

4 x 10^-3%

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
The EPCOS Polypropylene film capacitor has 0.1uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 105 °C. It is used for Compact fluorescent lamps (CFL) and SMPS.

Very high pulse strength
Very good self-healing properties
Smallest possible dimensions
High contact reliability
RoHS-compatible

Related links