EPCOS B32778 Polypropylene Film Capacitor, 1.1kV dc, 10%, 27μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£14.09

(exc. VAT)

£16.91

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 133 unit(s), ready to ship
Units
Per unit
1 - 4£14.09
5 - 9£13.12
10 +£11.86

*price indicative

RS Stock No.:
194-3730
Mfr. Part No.:
B32778G1276K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

27µF

Voltage

1.1kV dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32778

Lead Pitch

52.5mm

Length

57.5mm

Lead Length

6mm

Depth

35mm

Height

50mm

Dimensions

57.5 x 35 x 50mm

Dielectric

Polypropylene

Lead Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
ES
The EPCOS Polypropylene film capacitor has 27uF capacitance. It has Parallel wire leads, lead-free tinned and 2-pin, 4-pin and 12-pin versions. The maximum operating temperature is 105 °C. It is used for frequency converters, industrial and high-end power

Capacitance values up to 480 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible

Related links