EPCOS B32776 Polypropylene Film Capacitor, 450V dc, 10%, 40μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
194-3724
Mfr. Part No.:
B32776G4406K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

40µF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32776

Lead Pitch

37.5mm

Length

42mm

Depth

28mm

Lead Length

6mm

Height

37mm

Dimensions

42 x 28 x 37mm

Dielectric

Polypropylene

Maximum Operating Temperature

+105°C

Lead Diameter

1.2mm

Minimum Operating Temperature

-40°C

The EPCOS Polypropylene film capacitor has 40uF capacitance. It has Parallel wire leads, lead-free tinned and 2-pin, 4-pin and 12-pin versions. The maximum operating temperature is 105 °C. It is used for frequency converters, industrial and high-end power

Capacitance values up to 480 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible

Related links