EPCOS B32652 Polypropylene Film Capacitor, 1.25kV dc, 5%, 10nF, Through Hole
- RS Stock No.:
- 194-3601
- Mfr. Part No.:
- B32652A7103J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 1000 units)*
£237.00
(exc. VAT)
£284.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.237 | £237.00 |
2000 - 3000 | £0.202 | £202.00 |
4000 - 7000 | £0.192 | £192.00 |
8000 - 11000 | £0.187 | £187.00 |
12000 + | £0.182 | £182.00 |
*price indicative
- RS Stock No.:
- 194-3601
- Mfr. Part No.:
- B32652A7103J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10nF | |
Voltage | 1.25kV dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | B32652 | |
Lead Pitch | 15mm | |
Automotive Standard | AEC-Q200D | |
Length | 18mm | |
Lead Length | 6mm | |
Depth | 6mm | |
Height | 11mm | |
Dimensions | 18 x 6 x 11mm | |
Dielectric | Polypropylene | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 3 x 10^-3% | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10nF | ||
Voltage 1.25kV dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series B32652 | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200D | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 6mm | ||
Height 11mm | ||
Dimensions 18 x 6 x 11mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 3 x 10^-3% | ||
The EPCOS Polypropylene film capacitor has 10000pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power
High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
Related links
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 500 V ac 10nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 500 V ac 10nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole