EPCOS B32529 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1nF, Through Hole

Bulk discount available

Subtotal (1 pack of 50 units)*

£6.80

(exc. VAT)

£8.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,200 unit(s) ready to ship
  • Plus 999,991,750 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.136£6.80
250 - 450£0.11£5.50
500 - 950£0.102£5.10
1000 +£0.097£4.85

*price indicative

RS Stock No.:
194-3479
Mfr. Part No.:
B32529C6102K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32529

Lead Pitch

5mm

Automotive Standard

AEC-Q200D

Length

7.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.3 x 2.5 x 6.5mm

Dielectric

Polyester

Terminal Type

Solder

Lead Diameter

0.5mm

COO (Country of Origin):
BR
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive

Related links