EPCOS B32652 Film Capacitor 100 nF 250V ac 1 kV dc, Through Hole 2
- RS Stock No.:
- 190-8539
- Distrelec Article No.:
- 301-80-280
- Mfr. Part No.:
- B32652A0104K000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 99 unit(s) shipping from 04 May 2026
- Plus 215 unit(s) shipping from 04 May 2026
- Plus 1,792 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.79 |
| 25 - 99 | £0.73 |
| 100 - 249 | £0.69 |
| 250 - 499 | £0.64 |
| 500 + | £0.59 |
*price indicative
- RS Stock No.:
- 190-8539
- Distrelec Article No.:
- 301-80-280
- Mfr. Part No.:
- B32652A0104K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 250V ac | |
| Series | B32652 | |
| Rated DC Voltage | 1kV dc | |
| Lead Pitch | 15mm | |
| Automotive Standard | AEC-Q200 Rev D | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Width | 9mm | |
| Length | 18mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 17.5mm | |
| Lead Diameter | 0.8mm | |
| Capacitance | 100nF | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 250V ac | ||
Series B32652 | ||
Rated DC Voltage 1kV dc | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200 Rev D | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Width 9mm | ||
Length 18mm | ||
Standards/Approvals RoHS, UL | ||
Height 17.5mm | ||
Lead Diameter 0.8mm | ||
Capacitance 100nF | ||
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Related links
- EPCOS B32652 Film Capacitor 100 nF 250 V ac 1 kV dc, Through Hole 2
- EPCOS B32652 Film Capacitor 100 nF 250 V ac 630 V dc, Through Hole 2
- EPCOS B32652 Film Capacitor 33 nF 250 V ac 1 kV dc, Through Hole 2
- EPCOS B32652 Film Capacitor 150 nF 250 V ac 1 kV dc, Through Hole 2
- EPCOS B32652 Film Capacitor 100 nF 1 kV ac 1 kV dc, Through Hole 2
- EPCOS B32652 Film Capacitor 680 nF 250 V ac 630 V dc, Through Hole 2
- EPCOS B32652 Film Capacitor 470 nF 250 V ac 250 V dc, Through Hole 2
- EPCOS B32652 Film Capacitor 220 nF 250 V ac 250 V dc, Through Hole 2