Panasonic EC Metallised Polypropylene Film Capacitor, 450V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 176-3731
- Mfr. Part No.:
- ECWFE2W105K
- Brand:
- Panasonic
Subtotal (1 bag of 1500 units)*
£303.00
(exc. VAT)
£363.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1500 + | £0.202 | £303.00 |
*price indicative
- RS Stock No.:
- 176-3731
- Mfr. Part No.:
- ECWFE2W105K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | EC | |
Lead Pitch | 15mm | |
Length | 17.5mm | |
Lead Length | 20mm | |
Depth | 7mm | |
Height | 12.5mm | |
Dimensions | 17.5 x 7 x 12.5mm | |
Dielectric | Metallised Polypropylene | |
Maximum Operating Temperature | +105°C | |
Dissipation Factor | 0.1% | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EC | ||
Lead Pitch 15mm | ||
Length 17.5mm | ||
Lead Length 20mm | ||
Depth 7mm | ||
Height 12.5mm | ||
Dimensions 17.5 x 7 x 12.5mm | ||
Dielectric Metallised Polypropylene | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Panasonic Polypropylene Capacitor
The Panasonic EC series 1μF capacitor is 450VDC non-inductive constructed using metalized polypropylene film with flame retardant plastic case.
Features and Benefits
• Compact in dimension 17.5mm x 7mm x 12.5mm
• Excellent frequency characteristics
• Flame retardant plastic case and non-combustible resin
• Lead spacing of 15mm
• Low hum sound noise
• Operating temperature ranges between -40°C and 105°C
• Small size and low loss
• Tolerance is 10%
• Excellent frequency characteristics
• Flame retardant plastic case and non-combustible resin
• Lead spacing of 15mm
• Low hum sound noise
• Operating temperature ranges between -40°C and 105°C
• Small size and low loss
• Tolerance is 10%
Applications
• Active filter circuits
• DV/DT
• EMI
• High frequency and high current circuits
• Switching high pulse
• DV/DT
• EMI
• High frequency and high current circuits
• Switching high pulse
Related links
- Panasonic EC Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EC Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWFE Film Capacitor ±10%, 100nF
- Panasonic ECWFE Metallised Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Metallised Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(J) Metallised Polypropylene Film Capacitor ±5% Through Hole
- RND RND Metallised Polypropylene Film Capacitor ±5% Through Hole/Bolted
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole